3M 130C-2X30FT
Tape, 30 ft., 2 in., +90 C, 0.762 mm, 1000%, Rubber, Black, Scotch130 Series
Mfr. Part #: 130C-2X30FT / RS Stock #: 71083863
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$108.92658
5
$103.47881
10
$101.30258
25
$99.12636
50
$96.95013
100
$94.7739
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Rubber ; Self Fusing
Alternate Mfr Part Number
54007417545
Application
Electrically Insulating
Base Material
Rubber
Color
Black
Dimensions
0.00 in W
Elongation
10 %
Length per Roll
30' (9.14m)
Package Type
Roll
Tape Material
Rubber
Tape Thickness
0.03” (0.762mm)
Tape Type
Electrical
Temperature Range
194 F
Temperature Rating
+90 C
Type
Electrical
UPC Code
54007417545
Overview
Linerless Rubber Splicing Tape, 30 ft. Length Tape
Linerless, self-bonding, primary insulating tape rated through 69 kV High thermal conductivity Ethylene propylene base Excellent physical and electrical properties Designed to insulate splices and terminate cables
Scotch® 130C Linerless Rubber Splicing Tape is a highly conformable, linerless, ethylene rubber (EPR), high-voltage insulating tape, formulated to provide excellent thermal dissipation of splice heat
Scotch® 130C Linerless Rubber Splicing Tape is a highly conformable, linerless, ethylene rubber (EPR), high-voltage insulating tape, formulated to provide excellent thermal dissipation of splice heat