Boyd 4952G
Thermal Epoxy Adhesive 200 Gram - 2 part bag(1part hardener/1part epoxy)
Mfr. Part #: 4952G / RS Stock #: 70115247
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$232.96589
5
$214.32748
10
$205.00828
25
$195.68907
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Epoxy
Chemical Component
Epoxy Resin ; N-Butyl Glycidyl Ether ; Amine Compound ; Amine Curing Agent ; Bisphenol A ; Polyoxypropylenedia Mine ; Piperazine ; Triethanolamine
Color
Green
Dispensing Method
Packet
Physical State
Solid
Product Header
Thermalbond™ Epoxy Adhesive
Setting Time
30 Minutes min
Size
0.4 oz
Special Features
High Strength
Temperature, Rating
-65 to 155 °C
Type
Epoxy Adhesive
Volume
0.4 lb
Overview
Thermalbond™ is a thermally conductive, high strength epoxy adhesive. Green in color, it provides exceptional adhesion to copper, aluminum, steel, glass, ceramics and most plastics. Thermalbond™ also has a coefficient of thermal expansion compatible with aluminum, copper and brass, making it particularly well-suited for thermally bonding semiconductors and other components to chassis or heat sinks.