AMETEK LAMB 116763-13
Vacuum Motor, Ametek Lamb, 120V, 5.7", 2-stage, peripheral
Mfr. Part #: 116763-13 / RS Stock #: 70252304
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$283.45205
10
$269.27375
25
$255.10969
50
$240.93139
100
$226.75309
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
110 CFM
Bearing Type
Ball
Blower Type
Vacuum
Fan Size
5.7 In.
Input Power
387 W
Nominal Voltage
120 V
Primary Type
Motors
Speed
20590 RPM
Type
Vacuum Motor
Voltage Rating
120 V
Overview
Design to move clean and dry air. Units with air-sealed bearings provide added protection against dirt and moisture. Units with plastic housings are designed for light-duty applications. For use in commercial canister or utility vacuums, sprayer/fogers, material handling and transfer systems, car wash, and central vacuum systems. UL recognized and CSA certified.
Features:
Enclosure: Open
Mounting: All-Position
Max. Ambient: 40°C
Duty: Intermittent
Bearings: Permanently Lubricated
Average Brush Life: 4.3" and 5.7" Dia., 500 Hr.; 7.2" Dia., 700 Hr.; 7.5" Dia., 1000 Hr.