Amphenol Industrial ACA-B Series Reverse Bayonet Coupling Connectors
ACA-B Series
Designed for Heavy-Duty Power and Signal Applications
The ACA-B Series is designed for commercial and industrial environments that require a rugged, reverse bayonet connector for heavy-duty power and signal applications. A comprehensive selection of insert arrangements and accessory hardware configurations are featured to accommodate heavy-duty commercial wire and cable. ACA-B connectors are manufactured in accordance with MIL-DTL-5015 and VG95234. The insulators are made of high-quality polychloroprene material and can withstand temperatures of -55°C to +125°C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contacts are machined from copper alloy or brass and can be plated with gold or silver.
Features
  • Quick, Positive Coupling
  • Water-Proof, Rated IP67
  • High Shock and Vibration Capabilities
  • Available in Both Crimp and Solder Termination
  • Intermateable with Existing VG95234 Connectors
PDF ACA-B Series Catalog >>

View All ACA-B Series >>

Applications
  • Automation
  • Machine Tools
  • Robotics
  • Instrumentation
  • Process Control
  • Material Handling
  • Test and Measurement