Amphenol RF 031-9-RFX
RF Coaxial Adapter, BNC Jack to Plug, 50 Ohm, In-Series, Right Angle, BNC Series
Mfr. Part #: 031-9-RFX / RS Stock #: 70142934
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.87494
10
$9.09121
25
$8.23624
50
$7.60926
100
$7.11053
500
$6.2128
1000
$5.52883
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Application
Commercial
Body Material
Brass
Body Plating
Nickel
Contact Material
Brass/Beryllium Copper
Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene
Dimensions
1.07 in L
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Primary Type
In Series Adapter
Type
Jack - Plug
Voltage Rating
500 V
Overview
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
Applications:
Antennas
Broadcast (75 ?)
Telecom
Automotive
Computers/LANs
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Mil-Aero