Amphenol RF 112116
RF Connector, BNC, Straight, Crimp Plug, RG-58 RG-141, Times LMR-195, 50 Ohm
Mfr. Part #: 112116 / RS Stock #: 70031680
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.90438
10
$3.40564
25
$3.2489
50
$3.09215
100
$2.92116
500
$2.72166
1000
$2.33693
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 58,58A ; RG-/U 58C ; RG-/U 141 ; RG-/U 303 ; LMR195
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Delrin
Frequency
4GHz GHz
Gender
Plug
Housing Color
Silver
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
BNC
Special Features
Captivated Contact
Termination
Crimp
Type
Cable Plug
Voltage Rating
500 V
Overview
Connex BNC connectors are high quality, medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions. Features: Center Contact Material/Finish: Male — Brass/Gold; Female — Beryllium Copper/Gold Metal Parts Material/Finish: Brass/Nickel Insulators Material: Teflon, Delrin, PBT Polyester Clamp Gaskets Material: Silicone or Synthetic Rubber Crimp Ferrule Material/Finish: Annealed Copper/Nickel