ONE: Shielding to Address High and Low Frequency Noise Issues
Shielding on cables is what prevents interaction between systems. In short, the type of shield on a cable is the cable's defense against noise. THHN and most generic control/tray cable are aluminum shielded or unshielded. Belden's VFD cable is offered with two shielding options: a foil + tinned copper braid (100% coverage foil a dual 2mil copper table shield. Belden's shielding system is designed to prevent noise from radiating from the VFD system and interfering with surrounding networking, instrumentation, wireless communication, and industrial devices.
TWO: Withstanding Voltage Spikes/Reflected Wave Voltage
The wall thickness and material of insulation is how a cable combats voltage spikes. Belden's VFD cable has XLP insulation which has much lower capacitance (has higher corona inception voltage) than THHN and generic control/tray cable which use PVC. This is particularly important in wet or damp environments as PVC is more susceptible to absorbing moisture - resulting in less than half the insulation capability of XLP. The wall thickness of VFD cable withstands voltage spikes significantly better.
|