B&K Precision 8540
Electronic Load DC 150W 8500 Series
Mfr. Part #: 8540 / RS Stock #: 70146218
Price
Qty.
Standard Price
1
$968.66238
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Operating Temperature
0 to 40 °C
Type
DC Electronic Load
Voltage Rating
0 to 60 V
Overview
The 8540 DC electronic load is a very compact, economically priced instrument that is at home on both the bench and the production floor. Though this is an instrument in a small package, it can reliably test a 5 volt power supply to 30 amps and do it continuously. The load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, making it well suited to test a variety of DC power sources. The 8540's performance is comparable to most full size bench DC electronic loads, yet it does the job at half the price and takes up half the space on your bench.
Features:
Operates between 0-60 VDC, 1 mA-30 A (150 W maximum)
Easy operation
Bright, easy-to-read display
Very compact and light weight
Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
Over-current and over-voltage protection
Short mode to simulate shorts
Save up to 400 instrument settings
Features: