B/W Controls 1500GL1S8OCX
Liquid Level Control Relay, 2NO/1NC, line:110-120VAC, sec: 360VAC, 1500 Series
Mfr. Part #: 1500GL1S8OCX / RS Stock #: 70728392
Price
Qty.
Standard Price
1
$367.31065
10
$348.94298
25
$330.57531
50
$312.20764
100
$293.83997
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
360 VAC
Contact Form
1 NC + 2 NO
Input Type
Voltage
Isolation Voltage
360 VAC
Line Range Voltage
110 to 120 VAC
Mounting Style
DIN Rail
Number of Inputs
1
Number of Outputs
2
Output Type
Relay
Overall Depth
4.13 in
Overall Length
3.46 in
Overall Width
1.77 in
Supply Voltage
110 VAC VAC ; 120 VAC VAC
Type
Liquid Level Controller
Overview
The Series 1500 Induction Relays provide versatile and economical means of controlling many processing and production functions from remote locations with the safety inherent in a low energy sensing circuit that is isolated from the AC power source. When installed near pumps, motors or other operating equipment, the Series 1500 Induction Relay permits use of low-cost light gauge wires for the control circuit to level sensing electrodes. Relays with low voltage secondary coils provide remote control up to 36,000 feet from contact type pilot devices. Available as open chassis units or furnished with a choice of standard enclosures, these relays are connected to a constant source of alternating current. When properly installed, they will draw a maximum of 9 volt-amperes regardless of the line or electrode circuit voltage.