Bivar, Inc. PLP2-375
Light Pipe,Rigid,Panel Mnt (Front),3mm Round Lens,Low Profile Round Face,.375in.
Mfr. Part #: PLP2-375 / RS Stock #: 70535630
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
Your Price
1
$0.19182
$0.15367
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Clear
Configuration
Single
Lens Diameter
3 mm
Lens Style
Round With Domed Top ; 3 mm
Mounting Type
Panel Mount
Type
Rigid
Overview
Bivar PLP2 Series Rigid Light Pipes
The PLP2 Series Rigid Light Pipes are available in two mounting types (board-mount and press-fit) and are available in different configurations and sizes. They are made from optical-grade 94V-0 polycarbonate, which is designed to be used with the Bivar narrow-view LEDs, which channel more light with less bleed. Rigid light pipes move light in short distances.Vertical press-fit mounting solutions offered in 3mm and 5mm lens sizes, round and low profile face type, with front or rear mounting capabilities.
Features:
Clear Polycarbonate Material, 94V-0
Low-Profile Face
Vertical Light Pipes Press-Fit Securely into Panel
The PLP2 Series Rigid Light Pipes are available in two mounting types (board-mount and press-fit) and are available in different configurations and sizes. They are made from optical-grade 94V-0 polycarbonate, which is designed to be used with the Bivar narrow-view LEDs, which channel more light with less bleed. Rigid light pipes move light in short distances.Vertical press-fit mounting solutions offered in 3mm and 5mm lens sizes, round and low profile face type, with front or rear mounting capabilities.
Features: