Bud Industries NBB-10260
Enclosure, ABS-PC, UL94-5VA, Gray, 5.9 x 6.9 x 3.5, NEMA 4X, NBB Series
Mfr. Part #: NBB-10260 / RS Stock #: 70148563
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$45.76955
5
$42.10742
10
$38.90127
50
$35.23914
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4 in
Approximate Height
[DELETE} [DELETE}
Approximate Length
6 in
Approximate Width
7 in
Color
Gray
Configuration
Without Knock-Outs
Cover Color
Clear
Cover Material
Polycarbonate
Dimensions
0.00 in W X 5.90 in L X 3.57 in D
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
ABS
NEMA Rating
NEMA 1 ; NEMA 4 ; NEMA 4X
Special Features
Clear Door
Standards
UL Listed, IEC, NEMA
Overview
The NBB Series of NEMA boxes is one of Bud’s most popular enclosures for wet, dirty and/or corrosive environments.. They feature plastic latches and an all-plastic construction. Most of the gasketed enclosures in this series have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All NBB Series enclosures meet IEC529 IP66 requirements.