Eaton Electronics BK/HTB-48I-R
HTB High Profile Right Angle Knob-type Holder, 1/4x1-1/4 in. Fuse, Quick Connect
Mfr. Part #: BK/HTB-48I-R / RS Stock #: 70149551
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.36355
5
$13.86481
10
$13.38033
50
$10.40217
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Thermoplastic
Current Rating
20 A
Fuse Dimensions
1/4 x 1-1/4 in
Mounting Style
Panel Mount
Primary Type
Fuse Holder
Standards
CE Marked/CSA Certified/SEMKO/UL Recognized/VDE Certified
Terminal Type
Quick Connect
Voltage Rating
250 V
Overview
The 32 Models of the Bussmann HTB fuse holder offer complete design flexibility. Their reduced size permits maximum space utilization. Their appearance is compatible with aesthetically designed equipment. Designed to UL, CSA and IEC (SEMKO and VDE) standards. The HTB-4 offers high profile while the HTB-2 offers a low profile mounting option. The HTB-6 mounts through rear of panel permitting wire connections to be made to holder before mounting in panel. The HTB-8 provides fast, easy and secure mounting without tools or hardware. Terminal options include in-line or right angle solder 3/16" quick-connect and in-line or right angle 1/4" quick-connect. The HTB Series will accept both 1/4" × 1 1/4" and 5 mm × 20 mm fuses simply by changing the carriers. 250 Volts.