Bussmann by Eaton RK5SK-39
Fuse Kit;Low-Peak;Class J;38 Pieces;Includes:Asst of LPJ Series,2 Tools
Mfr. Part #: RK5SK-39 / RS Stock #: 71462568
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,094.18512
5
$1,989.47942
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Branch circuit
Class
Class RK5
Indicator
Non-indicating
Shape
Rectangular
Type
Fuse
UPC Code
051712630177
Weight
8.7 lbs
Overview
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).