Carling Technologies 4S1-FSP1-M2RE
Switch, Slide, Single Pole, 0.4 VA (Max.) @ 20 V (Max.), 20 VAC/20 VDC (Max.)
Mfr. Part #: 4S1-FSP1-M2RE / RS Stock #: 70131689
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.16499
10
$7.50951
25
$7.26727
50
$7.02503
100
$6.78279
250
$6.52629
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4S1-00000002 ; 4S1-FSP1-M2RE ; 4S1-FSP1-M2RE
Body Material
Diallyl Phthalate
Body Style
Subminiature
Contact Form
SPDT
Contact Material
Gold
Contact Resistance
10 mOhms
Dielectric Strength
1500 V
Electrical Life
30000 Make and Break Cycles @ Full Load Cycles
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Mounting Type
PCB Mount
Number of Poles
1
Number of Positions
2
Operation
On-None-On
Termination
Solder Lugs
Type
Slide
Voltage Rating
20 VDC
Overview
The 4S-Series sub-miniature slide switches feature maintained and momentary 2 or 3 position circuits, and offer a variety of ratings, contact materials, terminal platings, and mounting styles. This versatile switch adapts to a variety of applications in consumer electronics, instrumentation, computer servers and peripherals as well as test & measurement equipment.