Carling Technologies RC911-RB-B-0-N
Rocker Switch, 250 VAC @ 10 A, SPDT, ON-OFF-ON, R Series
Mfr. Part #: RC911-RB-B-0-N / RS Stock #: 70131592
Price
Qty.
Standard Price
1
$3.70488
5
$3.40564
10
$3.26315
100
$2.96391
250
$2.77866
500
$2.40817
Additional Inventory
On order:
2493
Manufacturer Lead Time:
23 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rectangular Rocker
Alternate Mfr Part Number
RAR-96493000 ; RC911-RB-B-0-N ; RC911RBB0N
Body Style
Miniature
Contact Form
1 CO
Current Rating
10 A
Dielectric Strength
1000 V
Mounting Hole Size
0.48 x 1.072 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
3
Operation
ON-OFF-ON
Standards
UL Listed, CSA Certified, VDE and TUV Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 V
Overview
Carling R/RSC Series — Mid-Sized Rocker Switches | Single Pole Rocker and Paddle Switches:
The R-Series Curvette single pole rocker switches are aesthetically pleasing miniature snap-in switches. Due to the patented mounting ear design, they are compatible with a wide range of standard panel cutouts. Options include a range of momentary and maintained single or double throw circuits, various terminations, and legend options, as well as a variety of rocker colors and styles, including our unique curved two-color molded Visi-Rocker for low cost "ON" indication. The Curvette switch has become the barometer for versatility and performance in the switch market. Self-cleaning contacts, international approvals, along with a wide variety of circuits, ratings, and actuator options make the Curvette the switch of choice for many markets.
Features:
1-Pole, Max rating of 16A 125 VAC & 10A 250 VAC. UL, CSA & VDE approvals
Two color visi rocker to indicate "on" function
Ratings to 20A
Oval or rectangular bezels
Patented mounting wings accommodate a wide range of panel openings
Dielectric Strength | UL/CSA: 1000V — live to dead metal parts
VDE: 4000V — live to dead metal parts, 750V — across open contacts
Electrical Life: 100,000 cycles
Mechanical Life: 100,000 cycles
Operating Temperature: 32 F to 185 F (0 C to 85 C)
Applications:
Appliance
HVAC
Food Service
Transportation