Carling Technologies VLD2S00B-AZC00-000
Switch,Rocker,DP,(ON)-OFF-(ON),Non-Illum,No Lens,Black Actuator,20A,QC,No Legend
Mfr. Part #: VLD2S00B-AZC00-000 / RS Stock #: 70131627
Price
Qty.
Standard Price
1
$29.15959
5
$26.8234
10
$25.65531
20
$23.31912
100
$21.88037
250
$18.96014
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rectangular Rocker
Alternate Mfr Part Number
RCV-00002851 ; VLD2S00B-AZC00-000 ; VLD2S00BAZC00000
Body Material
Polyester
Button Color
Black
Contact Form
2 CO
Contact Material
Silver Cad-Oxide, Silver Tin-Oxide, Fine Silver
Contact Resistance
10 mOhms
Current Rating
20 A
Dielectric Strength
1500 V
Electrical Life
50000-100000 Cycles Circuit Dependent Cycles
Illumination
Non-Illuminated
Insulation Resistance
50 MOhms
Maximum Operating Temperature
85 °C
Mechanical Life
150000 Cycles (Min.) Cycles
Minimum Operating Temperature
-40 °C
Mounting Hole Size
0.83 x 1.45 in
Mounting Type
Snap-in
Number of Poles
2
Number of Positions
3
Operation
(ON)-OFF-(ON)
Standards
UL Recognized, CSA Certified, VDE Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
12 V
Overview
20 A, V-Series Contura Sealed Rocker Switches
V Series Switch to meet all applications. Certified to IP 66 and IP68. Temperature range from -40?C to +85?C. Applications varied and include transportation markets, food equipment, lawn and garden and construction and agriculture equipment. The accessories allows for inexpensive value added options to the switch. IP66/IP68 certified. UL1500 recognized. - Temperature Range: -40?C to +85?C. - Contact Rating: 20 A @ 12 VDC. - Termination: 0.250 QC Tabs.
These switches offer countless unique options including choices for ratings, colors, illuminations and symbols.
V Series Switch to meet all applications. Certified to IP 66 and IP68. Temperature range from -40?C to +85?C. Applications varied and include transportation markets, food equipment, lawn and garden and construction and agriculture equipment. The accessories allows for inexpensive value added options to the switch. IP66/IP68 certified. UL1500 recognized. - Temperature Range: -40?C to +85?C. - Contact Rating: 20 A @ 12 VDC. - Termination: 0.250 QC Tabs.
These switches offer countless unique options including choices for ratings, colors, illuminations and symbols.