ITW Chemtronics CM8
Solder Mask, Chemask Peelable Solder Mask, 8 fl. oz. squeeze bottle
Mfr. Part #: CM8 / RS Stock #: 70206170
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.04789
5
$40.89621
10
$40.04124
25
$39.17201
50
$38.31704
100
$37.44782
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Chemical Component
Acrylic Polymer ; Ammonium Hydroxide ; Deionized Water ; Methanol ; Polyisoprene Emulsion (Latex) ; Sodium Salt ; Titanium Dioxide ; Trimethyl Quinoline Homopolymer ; Zinc Dibutyldithiocarbamate
Dispensing Method
Bottle
Primary Type
Coating
Product Header
Chemask® Peelable Solder Masking Agent
Setting Time
15 min.
Shelf Life
2 Years Hour(s)
Temperature, Rating
268 °C
Type
Solder Mask
Weight
8 oz
Overview
Chemask® is a fast curing peelable solder masking agent. It contains natural latex formulated with high temperature resistant compounds that protect component-free areas during wave soldering. Chemask® may be used to protect pins, posts, contacts and edge connections during conformal coating processes.
Dries tack-free in 30 minutes
Easy to use — just peel off dried Chemask® masking agent
Latex material is compatible with flux systems and stable with cleaning solvents
Natural latex has superior strength and elongation; can stretch to five times cured length without breaking
Dries tack-free in 30 minutes
Easy to use — just peel off dried Chemask® masking agent
Latex material is compatible with flux systems and stable with cleaning solvents
Natural latex has superior strength and elongation; can stretch to five times cured length without breaking