Dantona Industries, Inc. 0810-0004
Battery,Rechargeable,D,Lead Acid,2 VDC,2.5Ah,Quick Connect,EnerSysCyclon Series
Mfr. Part #: 0810-0004 / RS Stock #: 70157707
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.43311
5
$40.39892
10
$39.08838
25
$37.79208
50
$36.48153
100
$35.18524
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CYCLON-D
Capacity
2.5 Ah
Chemical System
Lead Acid
Operating Temperature
-65 to 80 °C
Primary Type
Rechargeable
Product Header
Lead Acid Battery
Tab Type
Specialty Batteries
Termination
Quick Disconnect
UPC Code
728286252509
Voltage Rating
2 VDC
Weight
6.28 oz
Overview
Hawker pure lead batteries will help your products achieve surprising performance levels at a remarkably low cost of ownership. These batteries can be used in both standby and cyclic applications.
Power Density
Per Unit Weight, the Power Provided By Pure Lead Products Offers the Greatest High-Rate Power Density for Your Energy Dollar
Cyclon's Greater Volumetric Power Allows Engineers to Consider More Energy-Supporting Features or Design Smaller, Lighter Packages
Widest Temperature Range
Due to the Product's Strong Construction and High Vent Pressures, These Cells Will Maintain Their Performance and Physical Parameters in Extreme Conditions
At High Temperatures, the Chemical Reaction in a Battery That Causes Aging Is Accelerated
Pure-Lead Technology Resists That Chemical Reaction More Effectively Than Alloyed Lead, Thus Allowing a Battery to Have a Longer Service Life
Cyclon Single Cells: -65°C to +65°C; Monobloc: -40°C to +40°C
Orientation/Placement/Transport
Due to the Product's Mechanical Design, Cyclon Can Be Mounted and Operated in Any Position, an Attractive Feature for Less Accessible Areas
Shelf-Life
Pure-Lead Batteries Have an Extremely Low Self-Discharge Rate, Thus Providing Extended Storage Capability While Maintaining-High State-of-Charge Levels For Dependable Operation
Power Density
Widest Temperature Range
Orientation/Placement/Transport
Shelf-Life