Dwyer Instruments V6EPB-B-S-1-B
Flow Switch, Mini, Brass, SPDT, 1/2" NPT, Brass Tee, Explosion Proof, V6 Series
Mfr. Part #: V6EPB-B-S-1-B / RS Stock #: 70408848
Price
Qty.
Standard Price
1
$410.47068
3
$392.89231
Additional Inventory
On order:
9
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP65
Material
Brass
Mounting Type
1/2” NPT
Special Features
Explosion Proof
Supply Voltage
125 VAC VAC ; 250 VAC VAC ; 30 VDC VAC
Type
Tee
Overview
Surprisingly compact, the Series V6 Flotect Flow Switch is engineered to specifically monitor liquid, gas, or air flows. Operation is simple and dependable with no mechanical linkage as the flow switch is magnetically actuated. The lower body holds the flow vane and one magnet, which controls the switch actuating magnet in the separate upper housing. In most applications the switch is normally off with the pipeline flow forcing the vane against the vane spring. As the flow decreases the vane spring pushes back the vane, actuating the switch to signal an alarm or shutdown. Tees are available for installation in pipelines from 1/2" to 2", with bushings added the unit is easily adapted to 1/4" and 3/8" piping.