Eaton - Cutler Hammer LS-S11-ZB
Non-Locking Interlock Switch, Key/Tongue, 1NO 1NC, 6A, 400VAC, LS-Titan Series
Mfr. Part #: LS-S11-ZB / RS Stock #: 70326472
Price
Qty.
Standard Price
1
$324.57625
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Key/Tongue
Application
Unspecified
Connection
Screw Terminals
Contact Configuration
1NO-1NC with positive opening contact
Contact Current Rating
6 A
Contact Form
SPST-NC + SPST-NO
Contact Rating
6A at 230 Vac, 3A at 24 Vdc A
Contact Voltage
400 VAC
Current Rating
6 A
Housing Material
Plastic
IP Rating
IP65
Mounting Type
Panel Mount
Switch Type
Cabinet Door Interlock Key
Termination
Screw
Type
Non-Locking
UPC Code
786685393858
Voltage Rating
400 V
Weight
0.1 lb
Overview
Eaton LS-Titan Series Limit Switches
The LS-Titan series from Eaton offers a range of high performance, reliable and durable limit switches. The switches have economical insulated plastic or rugged metal enclosures and modular, plug-in operating heads and bodies which make for a flexible and reliable switching solution.
The LS-Titan series from Eaton offers a range of high performance, reliable and durable limit switches. The switches have economical insulated plastic or rugged metal enclosures and modular, plug-in operating heads and bodies which make for a flexible and reliable switching solution.