ebm-papst G2E120-AR54-43
Blower, Centrifugal, 115VAC, 174x190mm, Scroll, 152CFM, 105W, 62dBA, Leadwires
Mfr. Part #: G2E120-AR54-43 / RS Stock #: 70105388
Price
Qty.
Standard Price
1
$268.33372
10
$254.9149
25
$241.49608
50
$228.07726
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
155 CFM
Bearing Type
Ball
Blower Type
Centrifugal
Capacitance
6 uf
Configuration
Scroll
Current Rating
0.77 A
Fan Type
AC
Frequency
60 Hz
IP Rating
IP44
Material
Aluminum
Maximum Operating Temperature
60 °C
Noise Level
62 dBA
Nominal Voltage
115 VAC
Power Rating
105 W
Rotation
CW Degree(s)
Speed
2400 RPM
Temperature Range
-25 to 65 °C
Termination
Lead Wires
Type
Centrifugal
Voltage Rating
115 V
Weight
2100 g
Overview
Features:
AC Single Inlet Forward Curved Centrifugal Blower
Via a Bracket, the Integrated External-Rotor Motor Is Mounted on One Side of the Housing
Housing of Die Cast Aluminum; Impeller of Galvanized Sheet-Steel
Forward Curved Impellers Are Directly Press-Fitted onto the Rotor of the External-Rotor Motor
Direction of Rotation Is CW as Seen From Suction Side
Insulation Class "B"
Maintenance-Free Ball Bearings
UL, CSA, VDE Approvals on Some Models, Please Contact Application Engineering