Electroswitch Inc. C4D0212N-A
Switch, 28 VDC/125 VAC, 0.5/0.3 A, 2, 2 to 12, DP, Non-Shorting, 30, 1000 VAC
Mfr. Part #: C4D0212N-A / RS Stock #: 70152415
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$59.16413
5
$54.43328
10
$50.28666
50
$45.55581
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Actuator Length
12.70mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP12T
Contact Material
Brass
Contact Plating
Silver
Current Rating
0.3 A
DC Voltage
28 V
Dielectric Strength
1000 VAC
Dimensions
1.08 in D
Function
Non-Shorting (BBM)
Indexing
Adjustable
Insulation Material
Diallyl Phthalate
IP Rating
IP67
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
2
Number of Poles
1
Number of Positions
2 to 12
Operating Force
diallyll Phthalate oz
Special Features
Flat Shaft
Termination
Solder Lugs
Type
Rotary
Voltage Rating
125 VAC
Overview
Switch, Solder Lug Termination
Number of poles 2 ?Diallyl phthalate insulation material
The C4 Series provides a versatile, fully enclosed design, that helps keep dirt and moisture out of the contact area while locking in life time lubricants.
The C4 Series provides a versatile, fully enclosed design, that helps keep dirt and moisture out of the contact area while locking in life time lubricants.