Excelsys Technologies XCE-00
Card Cage, Power Supply, 6 Position, 1340 W, 1U, 10.87x5x1.59 In, Xcite Series
Mfr. Part #: XCE-00 / RS Stock #: 70055485
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$797.60431
Additional Inventory
Manufacturer Lead Time:
50 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Panel Mount
Output Power
1340 V
Product Header
Plug and Play Power Supply Card Cage
Search Term
Xcite, powerPacs
Type
Industrial
Overview
It's finally possible to build your own modular power supply and still maintain CE and UL approvals! Excelsys makes it easy with their Xgen Series. The Xgen Series allows users to configure high efficiency, off-line power supplies in less than 5 minutes with full agency approvals. The Xgen Series Power Supplies combine feature-laden powerPacs (front ends) with slide-in powerMods (output converters). This plug-together architecture creates an instant custom power solution with industry leading 16 W/In.3 power density and up to 90% conversion efficiency. Available in two package sizes, with commercial and medical grade powerPacs, the Xgen Series provides a standard do-it-yourself solution for custom application requirements. Features: Custom, Modular Power Supply from 200-1340 Watts Plug and Play Power Allows Fast Custom Configuration and Easy Logistics Maintain Full Agency Approvals with Modules You Install On-Site LED Indicators Tell You What Is Happening — DC Good, AC Good Remote Vtrim Adjustable to 30% of Vnom (Xg2-Xg5), 40% of Vnom (Xg1) Includes Protection Circuits: Over-Voltage and Adjustable Current Universal AC Input Range (85-264 VAC at 47-63 Hz) Wide Temperature Range — -20 to 70 °C No Load Regulation of ±0.2% Very Wide Voltage Adjust Ranges — All powerMods Multiple Modules Connectable in Series or Parallel Ripple and Noise at <1% Peak-to-Peak Maximum (20 MHz Bandwidth) Active Power Factor Correction for EN61000-3-2 Class D Compliance Output Regulation ±0.1% with ±10% Change of Input