Fluke FLK-87-VMAX CAL
Multimeter Digital 1000 VDC Voltage 1000 Vac Voltage -Calibrated With Data
Mfr. Part #: FLK-87-VMAX CAL / RS Stock #: 70145875
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,139.94975
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
9999 uF
Configuration
Handheld
Current Rating
10 A
Display
41⁄2 Digits, 20000 Counts, LCD
Display Type
LCD, Two-level backlight
Resistance Range
50 Megaohms
Voltage Range
1000 V
Overview
Fluke 87-A Series - Industrial Multimeter | Designed to Identify Complex Signal Problems Fast:
When productivity is on the line and you need to solve problems fast, the Fluke 87V delivers the accuracy and advanced troubleshooting capabilities you need. Designed specifically to handle complex signals, the 87V industrial multimeter, allows you to gain productivity by taking the guesswork out of drive system troubleshooting even in loud, high energy, and high altitude locations.
Features:
Accurate frequency measurements on adjustable speed drives (ASD) due to Fluke-designed low-pass filter
Built-in thermometer allows temperature measurements without a separate thermometer
Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
Optional magnetic hanger for easy set-up and viewing while freeing your hands for other tasks
Large digit display with bright, two-level backlight makes the 87V significantly easier to read than older models
True RMS AC voltage and current for accurate measurements on non linear signals
Selectable filter for accurate voltage and frequency measurements on motor drives
0.05% DC accuracy
6000 counts, 3-3/4 digits
4-1/2 digit mode for precise measurements (20,000 counts)
Measure up to 1000 VAC and DC
Measure up to 10 A, 20 A for up to 30 seconds
Built in thermometer lets you carry one less tool (TC probe included)
Frequency to 200 kHz and % duty cycle
Resistance, continuity and diode test
10,000 uF capacitance range for components and motor caps
Min/Max-Average recording with Min/Max Alert to capture variations automatically
Peak Min/Max allows capture of intermittent as fast 250 uS
Dual display resolution - 6000 or 20,000 counts - lets you see small changes in displayed readings
CAT III 1000V, CAT IV 600V safety rated
Designed and built in the U.S.A.
Lifetime warranty
When productivity is on the line and you need to solve problems fast, the Fluke 87V delivers the accuracy and advanced troubleshooting capabilities you need. Designed specifically to handle complex signals, the 87V industrial multimeter, allows you to gain productivity by taking the guesswork out of drive system troubleshooting even in loud, high energy, and high altitude locations.
Features: