Warrick (Gems Sensors) 16DMM1B0
Level Controller Relay, Warrick, DPDT, 2NO2NC, 26K, 120 VAC, DIN, 16DM Series
Mfr. Part #: 16DMM1B0 / RS Stock #: 70813264
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$872.95593
10
$829.30956
25
$785.66319
Additional Inventory
On order:
5
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Configuration
2 NO, 2 NC
Current Rating
5 A
Isolation Voltage
12 VAC
Maximum Operating Temperature
150 °F ; 65 °C
Minimum Operating Temperature
-40 °F ; -40 °C
Mounting Style
DIN Rail Mount
Overall Depth
3.5” (89mm) in
Overall Dimensions
2.6x2.5x3.5” (66x63x89mm)
Overall Length
2.6” (66mm) in
Overall Width
2.5” (63mm) in
Supply Voltage
120 VAC
Temperature Operating Range
-40 to 150 F (-40 to 65 C) °C
Type
Liquid Level Controller
Overview
Similar to Series 16M but with DPDT load contacts. Eliminates the need for slave relays. 11 pin octal plugs. Requires little panel space. General purpose single-level or differential applications. U.L. listed.
Features
Compact Size
Modular Plug-in Design
Various Time Delays
Low Voltage Sensor
Solid State Reliability
LED Monitoring
U.L. "Motor Control"
Features