Grayhill 62A15-02-060C
Encoder, Optical, 1/2 Inch Pkg, With Pushbutton, 6.0 Inch Cable Length, Connecto
Mfr. Part #: 62A15-02-060C / RS Stock #: 70216930
Price
Qty.
Standard Price
1
$66.35337
5
$63.03428
10
$60.3847
25
$57.72088
50
$55.07131
100
$52.42173
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For global positioning/driver information systems, medical equipment
Cable Length
6 in
Current Rating
10 mA
Material
Reinforced Thermoplastic
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Torque
15 in.-lbs (Max.)
Power Dissipation
150 mW
Technology
Optical
Termination
Cable w/Connector
Type
Incremental
Voltage Rating
5 VDC
Overview
Series 62A is a compact, 1⁄2" package with proven reliability. Available with or without integrated pushbutton in 16-, 24- and 32-detent positions, with maximum 24" cable with connector available in 1⁄2" increments (contact Allied for special lengths). Produces a standard quadrature two-bit code illustrated above. Series 62 A is 5.0 VDC. For 3.3 VDC, change P/N 62 A to 62 V.