Grayhill 71BD30-02-1-AJN
Switch, Rotary, 0.25 A, 1, 2, 12, Rotary, Non-Shorting, 30, Brass, Diallyl
Mfr. Part #: 71BD30-02-1-AJN / RS Stock #: 70217174
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.3647
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
115 V
Actuator Length
9.53mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP12T
Contact Material
Silver Alloy
Current Rating
0.25 A
DC Voltage
30 V
Dielectric Strength
500 VAC
Dimensions
0.98 in D
Function
Non-Shorting (BBM)
Indexing
Adjustable
Insulation Material
Diallyl
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
2
Number of Poles
1
Number of Positions
2 to 12
Operating Force
Diallyl oz
Termination
Solder Lugs
Type
Rotary
Voltage Rating
115 VAC
Overview
1/4 A, 1 Pole, Non Shorting Contact Type, Multi-Deck Rotary Switches
Performance and Value Leader