Guardian Electric A421-062508-09
Solenoid, Laminated, 120 VAC, Continuous Duty
Mfr. Part #: A421-062508-09 / RS Stock #: 70161916
Price
Qty.
Standard Price
1
$160.86918
5
$156.04011
10
$149.6156
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Pull
Alternate Mfr Part Number
14-C-120A
Coil Resistance
18 Ohms
Configuration
Laminated
Dimensions
0.00 in W X 2.46 in L X 2.08 in D
Duty Cycle
Continuous
Force
15 oz.
Input Voltage Rating
120 VAC
Operating Point
0.25 In. - 75 oz.
Operation
0.25 In. - 75 oz.
Power Rating
63 W
Primary Type
Laminated
Special Features
AC Laminated
Stroke
1” (25.4mm) in
Supply Voltage
120 VAC
Termination Coil
Flying leads
Type
Linear
Voltage Rating
120 VAC
Weight
18 oz
Overview
AC laminate solenoids are shipped with plungers, but without return springs. The AC laminate push solenoid's pushing action extends the stainless steel rod out from the body of the solenoid.