Hammond Manufacturing HDR12UBK
Rack;Desktop, 21"H x 19"W x 11.5"D,
Mfr. Part #: HDR12UBK / RS Stock #: 70363627
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$146.88436
Additional Inventory
Can ship in 10 days:
53
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Configuration
Desktop
Door Type
Doorless
Features
Slope ; 10
Finish
Black Powder Paint
Fits Rack Size
19 in
Material
Steel
Mounting Type
Rack
Overall Dimensions
11.496” L x 19.921” W x 22.756” H (292.00mm x 506.00mm x 578.00mm)
Panel Depth
11.5 in
Primary Type
Open Rack
Size
19 in
Type
Desktop
UPC Code
62398041702
Overview
The Hammond Desktop Rack (HDR) Series features a small form factor perfect for small projects. Available in 8U, 12U and 16U options, this rack series is ideal for smaller IT, Security and AV applications.
Base and Panel Constructed in 16-Guage Steel
Includes Two (2) 12-Guage Steel 19 Inch EIA-310-D Compliant Mounting Rails
Rails Are 10-32 Tapped Rails with Rack Space Indicators
Rails Are Angled 10-Degrees When Rack is Assembled
Available in 8 U, 12 U and 16 U Rack Spacing
Side of Rails Include Multiple Tie Points for Cable Management
Finished in Smooth Black Powder Paint
Knockdown Design Ships Unassembled for Easy Handling and Shipping Protection
Tested to Nearly Double the Suggested Load Rating of 195 Lbs.
Manufactured in North America