Honeywell 060-2443-02
Sensor, Load Cell, Subminiature, Compression Only, 1000 GM
Mfr. Part #: 060-2443-02 / RS Stock #: 70048498
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,010.35905
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
AL322AR,1A,2U,6AM,15C
Body Style
Subminiature
Function
Pressure
Measurement Range
1000 gm
Sensing Mode
Strain Gauge
Supply Voltage
5 VDC
Switching Voltage
1.5 mV/V
Technology
Piezoelectric
Termination
Cable
Overview
Honeywell Load Cell: Model 13, Miniature, 1000 gm Range, Compression Only Operation, 15 °C to 70 °C [60 °F to 160 °F] Temperature Compensation, Non-Amplified 1.5 mV/V (nominal) Output, Integral Twisted Teflon® Leads with Balance Board, 1,5 m [5 ft] Cable Length, Radial Electrical Exit Orientation