MICRO SWITCH™ Limit Switches

Available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings, Honeywell MICRO SWITCH limit switches offer superior flexibility and performance. These precision snap-action switches — sealed in rugged housings — are used to detect presence or absence in areas where physical contact is allowed.

Datasheet  Limit Switches Line Guide

Datasheet  MICRO SWITCH Limit Switch Comparison

Spotlight

LS Series General Purpose Compact Limit Switches

  • 10 A Electrical Rating
  • Rugged, Metal Housing for Indoor or Outdoor Use
  • Sealed to NEMA 1, 3, 4, 6, and 13
  • Side Rotary, Wobble Stick, and Roller Plunger Actuator Options

Want More?

HDLS Series Heavy Duty Limit Switches

HDLS Series Heavy Duty
Limit Switches >>

  • Boss-and-Socket Head Design for Secure Retention
  • Unique All-Metal Drive Train for Consistent Operation
  • Self-Listing Pressure Plate Terminals Save Wiring Time
  • Sealed to NEMA 1/3/4/4X/6/6P/12/13 and IP65/66/67

E6/V6 Series Medium Duty Limit Switches

E6/V6 Series Medium Duty
Limit Switches >>

  • SPDT or DPDT Configurable Circuitry
  • Multiple Connectivity Options
  • UL, CSA, and CE Certified
  • -32°C to 71°C Range with Optional -40°C Low Temp

GLC/GLD/GLE Global Miniature Limit Switches

GLC/GLD/GLE Global Miniature
Limit Switches >>

  • Designed to EN50047 Standard
  • Metal or Double-Insulated Plastic Housing
  • Wide Range of Actuator Heads and Levers
  • Position Heads at 90° Increments for Design Flexibility

914CE Series Compact Precision Limit Switches

914CE Series Compact Precision Limit Switches >>

  • Rugged, Compact Construction Takes Minimal Space
  • Sealed to NEMA 1/2/3/3R/4/6/6P/12/13 and IP66/67/68
  • Pre-Leaded (UL Cable) or Supplied with M12 Four-Pin Connector
  • Selection of Actuators, Cable Lengths, and Exit Cable/Connectors

NGC Series Compact Limit Switches

NGC Series Compact Limit Switches >>

  • SPDT or DPDT Configurable Circuitry
  • Snap-Action, Positive-Break Contacts
  • Silver Alloy and Gold-Plated Contact Options
  • UL, CE, cUL, and CCC Approvals

Product Categories

Global Limit Switches

Global >>

  • Meets IEC Standards
  • Specifically Designed for Worldwide Applications
  • Metal or Plastic Housing
  • Compact Versions Now Offered

Hazardous Location Limit Switches

Hazardous Location >>

  • Rugged Performance in Explosive Environments
  • Weather Proof, Water Tight, and Dust Tight While Outside
  • Designed for a Wide Range of Industrial Applications

Safety Limit Switches

Safety >>

  • Most Models SIL 3 Capable
  • Widest Range of Products
  • Ultimate Reliability

Industrial Limit Switches

Industrial >>

  • Multitude of Mounting and Actuator Options
  • Low and High Temp Construction
  • Factory Sealed and Pre-Wired Versions Available