IDEC Corporation RTE-P1AF20
Timer, 10 A, 240 VAC, 0.1 Sec. to 600 hr, 10, Pin, 2 Form C, DPDT, RTE Series
Mfr. Part #: RTE-P1AF20 / RS Stock #: 70172626
Price
Qty.
Standard Price
1
$77.21831
10
$73.35668
25
$69.49506
50
$65.63343
100
$61.7718
250
$57.91017
Additional Inventory
On order:
331
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
240 VAC
Current Rating
10 A
Function
Multi-Function
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Socketable
Number of Pins
8
Primary Type
Time Delay Relays
Product Header
RTE Series Analog Timers
Relay Type
Solid State
Standards
cULus, CE, TUV
Termination
8-Pin Octal
Timing Range
0.1 Sec. to 600 Hrs. Hour(s)
Voltage Rating
240 V ; 30 V
Overview
Specifications Input Voltages: 120-240 VAC +10% to -20% (50/60 Hz); 12 VDC, ±10%; 24 VAC/VDC, +10% to -15%. Contact Configuration: 2 Form C, DPDT (delay outputs). Contact Load Ratings: 10 A resist. @ 240 VAC, 30 VDC; 7 A inductive @ 240 VAC, 30 VDC; 1/6 HP @ 120 VAC; 1/3 HP @ 240 VAC. Power Consumption: 2.2 VA, maximum. Repeat Accuracy: ±0.25% maximum, 10 ms. Reset Time: 0.1 second, maximum. Dielectric Strength: 1500 VAC, 1 minute (between power and output terminal, except between contacts of the same pole). Life Expectancy: Mechanical — 50,000,000 operations; Electrical 250,000 operations. Features: Multifunction Operation: On-Delay/Interval or Off-Delay/Single-Shot Multi-Time Range Settings from 0.1 Second to 600 Hours High Repeat Accuracy of ±0.25% Standard Pin or Blade Termination UL Listed, C-UL Listed, TÜV Tested, CE Marked