IDEC Corporation XW1E-BV402M-R
Pushbutton switch,E-Stop,40mm push-pull btn,2NC,22mm mnt hole,Screw terminals
Mfr. Part #: XW1E-BV402M-R / RS Stock #: 70172752
Price
Qty.
Standard Price
1
$65.64112
5
$60.39895
10
$55.7978
50
$50.54138
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Button
Contact Configuration
2NC
Contact Form
DPST-NC + SPST-NO
Contact Material
Gold Plated Silver
Contact Rating
250 V
Current Rating
5 A
Dielectric Strength
250 V
Electrical Life
100000 (Min.) Operations Cycles
Function
E-Stop
Head Size
40 mm
Illumination
Non-Illuminated
IP Rating
IP65
Legend
Twist Arrows
Maximum Operating Temperature
60 °C
Mechanical Life
250000 (Min.) Operations Cycles
Minimum Operating Temperature
-25 °C
Mounting Hole Size
22.3 mm
Mounting Type
Panel Mount
Operating Force
32 N ; 21 N ; 0.27 Nm
Operating Temperature
-25 to 55 °C
Operation
Push-Lock Turn-Reset
Panel Cut Out
22.3 mm
Reset Type
Push Lock - Twist Reset
Size
22 mm
Standards
CCC ; CE ; cULus ; CSA C22.2 No. 14 ; EN 60947-5-1 ; EN 60947-5-5 ; IEC 60947-5-1 ; IEC 60947-5-5 ; TUV ; UL 508 ; UL991
Switch Function
Pull-to-Reset, Push-to-Lock, Turn-to-Reset
Temperature Operating Range
-25 to +60 °C
Terminal Type
Screw
Termination
Screw
Voltage Rating
250 V
Voltage, Rated AC
250 V
Overview
24 VAC/VDC , XW Series E-Stop Switches
The XA and XW series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This "safe break action" concept provides greater levels of human safety and is the first of its kind in the world!
Features
Lead-Free (RoHS Compliant)
The Depth Behind the Panel Is Only 48.7 mm for 4 Contacts (XW Series)
IDECs Original "Safe Break Action" Ensures the Contacts Open If the Contact Block Is Separated from the Operator
Pushlock Reset and Push-Pull In the Same Switch
Direct Opening Action Mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
Safety Lock Mechanism (IEC60947-5-5, 6.2)
Degree of Protection IP65 (IEC60529)
Screw Terminal Is Finger-Safe (IP20)
Two Button Sizes: 40 mm and 60 mm (XW Series)
Rated Insulation Voltage — 16 mm 300 V, 22 mm 250 V
Rated Thermal Current 5 A
UL, C-UL Listed, CE Marked
The XA and XW series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This "safe break action" concept provides greater levels of human safety and is the first of its kind in the world!
Features