Keysight Technologies N3304A
DC Electronic Load Module, 0-60V, 60A, 300W, for N330X mainframes, 1 slot
Mfr. Part #: N3304A / RS Stock #: 70180629
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,255.65
Additional Inventory
Overview
N3300A Series Electronic Loads
This series of DC electronic loads provides fast operation and accurate programming & readback for high-volume DC power supply test systems. The N3300A full-rack width mainframe (3.2kg) accepts user-installlable Keysight load modules for easy system configuration and future reconfiguration. It holds user-determined permutations of the N3302A (150W), N3303A & N3307A (250W) and N3304A (300W) modules (one slot each) and N3305A (500W) and N3306A (600W) modules (two slots each). This gives up to 1800W of power, with one GPIB address providing complete control and readback of all the load modules within a single mainframe. The half-rack width N3301A mainframe has two slots.
This series of DC electronic loads provides fast operation and accurate programming & readback for high-volume DC power supply test systems. The N3300A full-rack width mainframe (3.2kg) accepts user-installlable Keysight load modules for easy system configuration and future reconfiguration. It holds user-determined permutations of the N3302A (150W), N3303A & N3307A (250W) and N3304A (300W) modules (one slot each) and N3305A (500W) and N3306A (600W) modules (two slots each). This gives up to 1800W of power, with one GPIB address providing complete control and readback of all the load modules within a single mainframe. The half-rack width N3301A mainframe has two slots.