Keysight Technologies DAQM901A
Multiplexer Module, 20-Ch, 80 ch/s, 2/4 Wire, 300V, 1A, 5W, DAQ970A Series
Mfr. Part #: DAQM901A / RS Stock #: 71386412
Price
Qty.
Standard Price
1
$952.35
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
10 MHz dB
Maximum Current
1 A
Maximum Supply Voltage
300 V V
Number of Channels
20
Power Rating
5 W W
Type
Multiplexer
Overview
Keysight Technologies DAQ970A Series — Data Acquisition System:
The DAQ970A is an automated test system with excellent measurement performance: it’s got the accuracy, resolution, and speed you need. See page 10 for application information. Configured with a 20-channel relay multiplexer, the DAQ970A becomes a powerful, low-cost data logger for simple characterization applications. What’s more, the DAQ970A with its LAN and USB interfaces is ideal for easy set up and control for data logging applications in remote locations. The Keysight DAQ970A is easy to use for a multitude of data logging and monitoring applications, either stand-alone or with a computer. Its flexible, modular design makes it scalable from 20 to 120 channels, and lets you add actuator, digital I/O, and analog output channels for simple control.
Features:
3-slot mainframes with built-in 6 1/2 digit DMM
Basic 0.003% DCV accuracy
9 switch, RF and control plug-in modules, including a new 4-channel simultaneous sampling digitizer
Up to 450 channel/s scan rate
Up to 120 channels per system
Up to one million points scanning memory
Measures and converts 14 different input signals:
Temperature with thermocouple, RTDs and thermistor; dc/ac volts; 2- and 4-wire resistance; frequency and period; dc/ac current and capacitance; direct strain and bridge strain
Large 4.3” color display for ease of setup and viewing data
LAN and USB for easy connectivity to your PC (DAQ973A comes with additional GPIB)
Code compatible with the 34970A/34972A
USB flash drive support to copy/log data in standalone applications
BenchVue DAQ with enhanced time/frequency domain measurement included