L-com DMA060MF
Slimline Null Modem Adapter, DB9 Male / Female, 9 Position, DMA0 Series
Mfr. Part #: DMA060MF / RS Stock #: 70126440
Price
Qty.
Standard Price
1
$19.0741
Additional Inventory
Can ship in 10 days:
3515
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Connector Type
D-Subminiature
Contact Plating
Gold
For Use With
DB-9 Male/Female
Housing Material
Metal
Number of Contacts
9
Number of Rows
2
Primary Type
D-Subminiature
Special Features
Shielded
Type
Adapter
Overview
Convert your existing straight wired cables to null modem or reverser (transmit & receive) cables with these handy, inexpensive adapters. Simply plug these adapters onto the end of a cable and you're done! The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments.
Features:
Converts standard, straight wired cables to null modem wiring
Gold contact plating provides reliable connections with repeated mating cycles
Slimline design reduces leverage strain on computer ports
UL grade 94V-0 connector insulator satisfies flammability requirements
Application:
DTE/DCE communications
Null modem
RS-232
Serial data transfer