Seek Shot Handheld Thermal Imaging Cameras

Seek Shot Handheld Thermal Imaging Cameras

Highest Res & Most Full-Featured Camera in Its Class

The Seek Shot Series delivers the most advanced thermal imaging camera for building professionals. Snap a photo and analyze immediately with new on-board thermography tools. Add spot measurements and temperature boxes to instantly create time-saving reports. Precisely diagnose problems with 6 to 16 times higher resolution than comparably priced cameras. Use SeekFusion™ to expose problems with adjustable blend of visible and thermal images. On top of all this, Seek Shot lets you share and stream to any smartphone or tablet over WiFi.

  Seek Shot Brochure

  Seek ShotPRO Brochure

View All Seek Shot and ShotPRO Thermal Imagers >>

On-Device Analysis

On-Device Analysis

Capture, edit, and analyze photos in the field – all from your device.

SeekFusion

SeekFusion™

Find problems faster with adjustable blend of visible and thermal images.

More Pixels, More Precision

More Pixels, More Precision

6X to 16X more resolution (model depending) than the competition.

WiFi Streaming

WiFi Streaming

Stream live video to any mobile device for collaboration and fixed monitoring.

 

Features

  • 206x156 (Seek Shot) and 320x240 (Seek ShotPRO) Sensors
  • 36° (Seek Shot) or 57° (ShotPRO) Field of View
  • -40°F to 626°F Temp Measurement
  • 3.5" Color Touchscreen with 640x480 Resolution
  • WiFi Live View
  • Up to 4 Hours Continuous Imaging
  • Designed with Rugged IP54 Rating

Benefits & Uses

  • Easy-to-Use Interface
  • Inspect Electrical Panels, Connections, and Fuses
  • Check Ventilation Systems for Proper Installation
  • Spot Duct Leaks Invisible to the Human Eye
  • Identify Inefficient Air Handlers
  • Find Missing Insulation