MG Chemicals 860-60G
Chemical,Grease,Heatsink Compound,Jar,Wt 2Oz.,Methylpolysiloxane/Zinc Oxide
Mfr. Part #: 860-60G / RS Stock #: 70125531
Price
Qty.
Standard Price
1
$21.34583
5
$20.27711
10
$19.84962
25
$19.42214
50
$18.99465
100
$18.56716
200
$18.13968
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For use in transferring heat away from electrical and electronic devices such as; transistors, power diodes, semi-conductors, ballast's and thermocouple wells
Boiling Point
300 C
Chemical Component
Methylpolysiloxane ; Zinc Oxide
Dielectric Strength
400 V/mil
Dispensing Method
Jar
Flash Point
260 C
Primary Type
Transfer Compound
Product Header
Silicone Heat Transfer Compound
Quantity
60 g
Shelf Life
5 yrs
Size
2 oz
Specific Gravity
2.3
Temperature Range
200 C
Temperature, Rating
+200 °C (Consistent), +300 °C (Intermittent) _EMPTY
Thermal Conductivity
0.657 W/mK
Type
Silicone-Free
UPC Code
779008860601
Volume
56.7 gal
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
56.7 g
Overview
Heat Transfer Compound, 400 V/MIL Dielectric Strength, 2.3 Specific Gravity
Designed for use in transferring heat away from electrical and electronic devices such as; transistors, power diodes, semi-conductors, ballasts and thermocouple wells. High thermal conductivity, high dielectric constant, high dissipation factor, use with heat sinks or metal chassis, will not dry or harden. Contains zinc oxide and polydimethyl siloxane. The Non-Silicone Heat Transfer compound is designed to eliminate the potential problems of silicone-based compounds caused by migration and component contamination.
MIL-DTL-47113D
Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx
Designed for use in transferring heat away from electrical and electronic devices such as; transistors, power diodes, semi-conductors, ballasts and thermocouple wells. High thermal conductivity, high dielectric constant, high dissipation factor, use with heat sinks or metal chassis, will not dry or harden. Contains zinc oxide and polydimethyl siloxane. The Non-Silicone Heat Transfer compound is designed to eliminate the potential problems of silicone-based compounds caused by migration and component contamination.
Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx