NKK Switches JB15FP
Switch,Sealed,Tactile,SPST,OFF-(ON),Flat Blue Button,Top Act,0.05A,24VDC,Str PC
Mfr. Part #: JB15FP / RS Stock #: 70192906
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.50713
5
$2.3077
10
$2.20798
100
$2.00855
250
$1.88034
Additional Inventory
Can ship in 10 days:
6310
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Height
4.9 mm
Actuator Operating Angle
Top Actuated
Actuator Type
Round Button
Color
Blue
Contact Form
SPST
Contact Material
Beryllium Copper (Movable)
Contact Rating
0.05 A
Current Rating
50 A
Dielectric Strength
250 VAC
Features
Process Sealed
Illumination
Non-Illuminated
IP Rating
IP67
Mounting Hole Size
0.039 in
Mounting Type
Through Hole
Number of Poles
1
Number of Positions
2
Operating Force
176 gf
Operation
OFF-(ON)
Outline
10.00mm x 10.00mm
Packaging
Bulk
Primary Type
Switch
Switch Function
Off-Mom
Termination
PCB Pins
Type
Tactile
Voltage Rating
24 V
Overview
Series JB illuminated low profile process sealed tactiles meet sealing standard IP67 of IEC60529 (similar to NEMA 4 & 13) and are ready for wave or manual soldering. These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended the results do not produce hazardous energy. Series JB tactiles have not been tested for UL recognition or CSA certification.