Omron Electronic Components B5W-LD0101-1
Air Quality Sensor,High Sensitivity,0.5 um,Optical,5 V,PWM,50x45x20mm
Mfr. Part #: B5W-LD0101-1 / RS Stock #: 71102825
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.49575
5
$15.66954
10
$15.01427
25
$14.34475
50
$13.68948
100
$13.03421
200
$12.37894
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
B5WLD01011
Connection Type
5-Pin Amp Connector
Measurement Range
0.5 um
Mounting Type
Bracket Mount ; Panel Mount
Output
PWM
Sensing Mode
Optical
Supply Voltage
4.5-5.5 VDC
Type
Dust
Overview
Omron B5W-LD0101-1 — Air Quality Sensor | Light Convergent Reflective Sensor:
The demand for detecting air quality is increasing across markets such as Household Appliances and Building Automation, especially for Smart Home applications in Air Conditioners and Air Purifiers. The B5W-LD0101-1 High Precision Air Quality/Dust Sensor is capable of detecting 0.5μm particles. Omron's Air Quality sensor has superior sensitivity against competing LED sensing technology, allowing it to detect smaller particle sizes. This air quality sensor has the ability to intake and sample greater air volume with more consistent and accurate results. Omron's Air Quality sensor also has a compact optical system giving it a smaller package size (52.3mm x 39.3mm x 17.6mm), which contributes to smaller devices.
The demand for detecting air quality is increasing across markets such as Household Appliances and Building Automation, especially for Smart Home applications in Air Conditioners and Air Purifiers. The B5W-LD0101-1 High Precision Air Quality/Dust Sensor is capable of detecting 0.5µm particles. Omron's Air Quality sensor has superior sensitivity against competing LED sensing technology, allowing it to detect smaller particle sizes. This air quality sensor has the ability to intake and sample greater air volume with more consistent and accurate results. Omron's Air Quality sensor also has a compact optical system giving it a smaller package size (52.3mm x 39.3mm x 17.6mm), which contributes to smaller devices.
Features:
Detection of particles down to 0.5 μm in diameter is possible while using an LED light source
Features a unique flow path structure that efficiently sucks in air
Small in size thanks to its compact optical system
High Sensitivity: Detection of the 0.5μm particle is possible using LED
The original duct structure can breathe in air stably and effectively allowing particulates to flow through the sensor
Smaller Package Size: 52.3(W) × 39.3(H) × 17.6(D) mm
Applications:
Lighting and Domotics
Ventilation and Temperature control
Building Automation
Factory Automation
Household Appliances
Smart Home Applications
Air Purifiers
Air Conditioners
HVAC Systems
Data Servers
The demand for detecting air quality is increasing across markets such as Household Appliances and Building Automation, especially for Smart Home applications in Air Conditioners and Air Purifiers. The B5W-LD0101-1 High Precision Air Quality/Dust Sensor is capable of detecting 0.5μm particles. Omron's Air Quality sensor has superior sensitivity against competing LED sensing technology, allowing it to detect smaller particle sizes. This air quality sensor has the ability to intake and sample greater air volume with more consistent and accurate results. Omron's Air Quality sensor also has a compact optical system giving it a smaller package size (52.3mm x 39.3mm x 17.6mm), which contributes to smaller devices.
The demand for detecting air quality is increasing across markets such as Household Appliances and Building Automation, especially for Smart Home applications in Air Conditioners and Air Purifiers. The B5W-LD0101-1 High Precision Air Quality/Dust Sensor is capable of detecting 0.5µm particles. Omron's Air Quality sensor has superior sensitivity against competing LED sensing technology, allowing it to detect smaller particle sizes. This air quality sensor has the ability to intake and sample greater air volume with more consistent and accurate results. Omron's Air Quality sensor also has a compact optical system giving it a smaller package size (52.3mm x 39.3mm x 17.6mm), which contributes to smaller devices.
Features:
Applications: