Panasonic Electronic Components BR1225
Battery,Non-Rechargeable,Coin/Button,Lithium Poly-Carbon Monofluoride,3VDC,48mAh
Mfr. Part #: BR1225 / RS Stock #: 70196996
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.95157
10
$1.88034
25
$1.85185
50
$1.80912
100
$1.76638
250
$1.72365
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LITH-2 PANA
Battery Voltage
3 V
Capacity
48 VA
Chemical System
Lithium Poly-Carbon Monoflouride
Operating Temperature
-22 to 176 °F
Primary Type
Non-Rechargeable
Product Header
BR Series Coin Type Lithium Poly-Carbonmonofluoride Battery
Tab Type
Coin/Button Batteries
Termination
Pressure Contact
Voltage Rating
3 V
Weight
0.028 oz
Overview
LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
Extremely Small Self-Discharge for Long Service and Shelf Life
Temperature Range : -40°C to 125°C
Features