Pepperl+Fuchs Factory Automation INX360D-F99-I2E2-V15
Analogue, PNP Inclination Sensor, 100 mA, 10 - 30 V dc, IP68, IP69K, INX Series
Mfr. Part #: INX360D-F99-I2E2-V15 / RS Stock #: 70557922
Price
Qty.
Standard Price
1
$568.06351
3
$533.97514
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
201503
Connection Type
M12 5-Pin Pigtail
Housing Material
Aluminum
Interface
Analog
IP Rating
IP68 ; IP69K
Measuring Range
360 degrees
Number of Axis
1
Output Type
Current
Resolution
0.1 degrees
Supply Voltage
10-30 VDC
Overview
F99 Sensors
The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0°… 360° on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.
The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0°… 360° on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.