Phoenix Contact 2320322
Battery Packs, UPS, Lead Acid, 24 VDC, 12 Ah, IP20, IQ, Quint Power Series
Mfr. Part #: 2320322 / RS Stock #: 70001023
Price
Qty.
Standard Price
1
$648.83285
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL Listed ; cUL Listed ; PRS ; cULus Recognized ; BV ; LR ; cULus Listed ; UL Recognized ; cUL Recognized ; EAC ; ABS ; DNV GL
Backup Time
9 min
Battery Pack Type
UPS
Capacity
12 Ah
Chemical System
Lead Acid
For Use With
QUINT UPS With IQ Technology
IP Rating
IP20
Mounting Type
DIN Rail Mount
Operating Temperature
0 to 40 °C
Output Current
50 A
Primary Type
Battery Module
Size
Rectangular in
Type
Industrial
UPC Code
4046356554107
Voltage Rating
24 V
Weight
8.9 kg
Overview
Phoenix Contact QUINT POWER Series - Single-Phase Primary-Switched Power Supply Unit:
For extreme operating conditions, use the ideally matched combination of PLUGTRAB SEC surge protection device and the powerful QUINT POWER power supply of the fourth generation. However, should your fourth-generation QUINT POWER become damaged in the first five years following purchase despite the use of this combination, you will receive a free replacement .
The Power Boost power reserve easily starts loads with high inrush currents and ensures that fuses are reliably tripped. Preventive function monitoring diagnoses impermissible operating states and minimizes downtimes in your system. Remote monitoring is provided by an active transistor switching output and a floating relay contact. All devices are idling-proof and short-circuit-proof, and are available with a regulated and adjustable output voltage of 12, 24, and 48 V DC with output currents of 2.5, 5, 10, 20, 30, and 40 A. Power supply units for use in Ex zone 2, uninterruptible solutions, AS-i power supply units, and a QUINT diode complete this comprehensive product range.
Features:
Startup of heavy loads, thanks to dynamic boost
Preventive function monitoring reports critical operating states before errors occur
High efficiency and long service life with low power dissipation and low heating
Space savings in the control cabinet, thanks to a narrow, slim-line design
Free selection between Push-in and screw connection
QUINT POWER is the powerful 60 - 960 W DC power supply unit for universal use
With its wide-range input, single and three-phase versions, and international approval package, this solution is unrivalled
QUINT POWER provides reliable power supply: generously dimensioned capacitors ensure mains buffering of over 20 ms at full load
Full output power is provided by all three-phase devices, even in the event of a permanent phase failure
Quick, tool-free installation with Push-in connection technology
Increased service life and availability of the system, thanks to optimal protection of your industrial power supply
5-year warranty on your QUINT 4 power supply when installed together with PLT-SEC, see document in the download area
For extreme operating conditions, use the ideally matched combination of PLUGTRAB SEC surge protection device and the powerful QUINT POWER power supply of the fourth generation. However, should your fourth-generation QUINT POWER become damaged in the first five years following purchase despite the use of this combination, you will receive a free replacement .
The Power Boost power reserve easily starts loads with high inrush currents and ensures that fuses are reliably tripped. Preventive function monitoring diagnoses impermissible operating states and minimizes downtimes in your system. Remote monitoring is provided by an active transistor switching output and a floating relay contact. All devices are idling-proof and short-circuit-proof, and are available with a regulated and adjustable output voltage of 12, 24, and 48 V DC with output currents of 2.5, 5, 10, 20, 30, and 40 A. Power supply units for use in Ex zone 2, uninterruptible solutions, AS-i power supply units, and a QUINT diode complete this comprehensive product range.
Features:
With its wide-range input, single and three-phase versions, and international approval package, this solution is unrivalled