Phoenix Contact 2839208
Surge Protection Header For use With PT 5-HF Series
Mfr. Part #: 2839208 / RS Stock #: 70207797
Price
Qty.
Standard Price
1
$183.97463
Additional Inventory
Can ship in 10 days:
108
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PT 2X2-BE
Approvals
UL Listed ; cUL Listed ; ATEX ; cULus Listed ; EAC ; DNV GL
Color
Black
For Use With
Data/Comm
IP Rating
IP20
Mounting Type
DIN Rail Mount
Operating Temperature
-40 to 85 °C
Termination
Screw
Type
Network
UPC Code
4017918182748
Warranty
Limited Lifetime
Weight
0.05583 kg
Wire Size
24-12 AWG AWG
Overview
Phoenix Contact is an industry leader with a comprehensive surge and lightning protection product line. Combined with over 25 years of experience and a selection of over 2,000 different surge protection products, we can help identify solutions to your application. From power line to data line, TRABTECH products protect the most sensitive and mission critical applications. Instrumentation and control surge protection offer products for signal lines used in a variety of industries such as water/waste water, oil and gas, paper and pulp, energy production, rail transportation, wind power, and many others. This unites are installed on instrumentation and control line before it enters the sensitive equipment such as PLCs and PCs. Transients use measurement and control signals as pathways to sensitive electronic equipment. Choosing surge protective devices here depends on the type of signal processing (such as two-, three- or four-conductor technology), the maximum signal voltage, and the transmission frequency.