Phoenix Contact 3044131

Image may be a representation.
See specs for product details.
Feed-Through Terminal Block; 41A; 1000V; Screw Connection; 24-8 AWG
Mfr. Part#: 3044131
Allied Stock#: 70169553

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (CAD) & Availability
Standard Pricing
$2.386 (Each)
1 $2.386
10 $2.316
25 $2.26
50 $2.163
100 $1.995
250 $1.856
Availability

6987 can ship immediately.

8050 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : cULus, CSA, VDE
Alternate Mfr Part Number : UT 6
Approvals : IECEx, ATEX, UL Recognized, cUL Recognized, EAC Ex, CSA, UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, IECEE CB Scheme, EAC, LR, RS, EAC, DNV GL, PRS, cULus Recognized
Color : Gray
Cross-Section Area : 0.2 to 6 mm^2
Current Rating : 41 A A
Dimensions : 8.2mm W x 46.9mm L x 55mm (Ma x .) H
Family Name : UT Screw Connection Family
Level : Single Level
Material, Insulation : PA
Mounting Type : DIN Rail Mount
Number of Poles : 2 Pole
Primary Type : DIN Rail
Series : UT Series
Special Features : Universal
Stripping Length : 10 mm
Termination : DIN Rail
Type : Feed-Through
Voltage Rating : 1000 V
Voltage, Surge : 8 kV
Width : 0.323" (8.2mm)
Wire Size : 8-24 AWG
Wire Termination Type : Screw

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: UT Screw Connection Family | UT Series — Universal and Maintenance-free Terminal Blocks:

Universal in every application. This characterizes the UT screw connection terminal blocks from the CLIPLINE complete system. They meet the highest requirements, impress with their maintenance-free conductor connection, and offer maximum flexibility with their multi-conductor connection. You can connect conductors with a nominal cross section either with or without ferrules. It is not necessary to tighten the terminal block screws, since they are prevented from loosening by the Reakdyn principle, a screw locking technique developed by Phoenix Contact. Very large conductor cross sections up to 240 mm2 can also be wired gas-tight and with long-term stability thanks to the high contact forces.

The UT screw terminal block series is the only one of its kind on the market and combines the advantages of screw connection technology with the benefits of spring-loaded contacts. The Snap-On PE foot and standardized bridges save a considerable amount of time when creating terminal strips. To allow fast and individual potential distribution, the terminal blocks in the CLIPLINE complete system have two function shafts. These are arranged in one line over all the terminal blocks, allowing for a combination of connection technologies. This makes it possible to implement all the tasks of potential bridging within a very short time.

Features:

  • Metals made of high-strength copper alloys
  • Maintenance-free conductor connection with the Reakdyn principle – there is no need to tighten the terminal block screws
  • Clamp all types of copper cables without pretreatment. With a nominal cross section, you can also use splicing protection in the form of ferrules
  • Multi-conductor connection – two conductors with the same cross section make contact safely in the clamping parts
  • High contact forces and large contact surfaces – conductor cross sections of up to 240 mm2 can be wired gas-tight and with long-term stability
  • Ground terminal blocks of the same shape are simply snapped onto th DIN rail to make contact
  • This correct mechanical and electrical contacting meets all the requirements of standard IEC 60947-7-2
  • Save time and space with a multi-conductor connection
  • Zero maintenance thanks to the Reakdyn principle
  • Save money – with uniform bridging, marking, and test accessories
  • High conductivity thanks to a wide conductor cross section range of up to 240 mm2
  • Known and recognized throughout the world thanks to the proven screw connection
  • Implement potential distribution quickly with the standardized plug-in bridges from Phoenix Contact
  • Two bridge shafts in all terminal blocks make flexible chain and level bridging and bridging between non-adjacent terminal blocks possible
  • With the 2- to 50-pos. plug-in bridges, you can connect any number of terminal blocks

  • Product Added to Cart
    Phoenix Contact
    Feed-Through Terminal Block; 41A; 1000V; Screw Connection; 24-8 AWG
    Allied Stock #: 70169553
    Mfr's Part #: 3044131
    $2.386 Each
    Quantity added: