Industrial field connectivity from Phoenix Contact delivers a plug-and-play solution for automation system wiring with circular and rectangular connectors, molded cordsets, signal distribution boxes, field-wired connectors, panel feed-through connectors, and more. All products are rated IP65-69 and sealed for reliability, and are designed to save space, reduce installation time, and eliminate wiring errors.

 
Rectangular Connectors >>

  • Panel- or Surface-Mount Housings
  • UL 508A, Type 4/4x/12
  • IP65/66/68/69K

Cable Glands >>

  • Plastic and Metal Types
  • Seals One or Multiple Cables
  • IP54/65/67/68

Sensor Cordsets & Cables >>

  • Eurostyle M8 and M12 Connectors
  • North America MICRO and MINI
  • PVC, PUR, and STOOW Jackets

Network Cordsets & Cables >>

  • RJ45, M12, and M8 Connectors
  • Network Communication
  • 100 MB, 1 GB, and 10 GB Speeds

Valve & Hydraulic Cables >>

  • Fast Plug-in Connections
  • Valve Plugs Meet EN 175301-803
  • Industry-Standard Deutsch Plugs

Bulkhead Connectors >>

  • Eurostyle M8 and M12 Connectors
  • North America MINI 7/8-Inch
  • Metric, PG, and NPT Panel Thread

Passive Signal Distribution Boxes >>

  • I/O Collection up to 16 Discrete Devices
  • Eurostyle M8 and M12 Connections

Field-Wired Connectors >>

  • Easy to Install Onsite
  • Screw Crimp, Quickon (IDC), and Push-in Termination

Active Signal Distribution Boxes >>

  • IO-Link Compatible
  • EtherNet/IP, DeviceNet, and PROFINET
  • IP67