Phoenix Contact QUINT DC UPS
Phoenix Contact QUINT DC UPS
Designed for Industrial Networks
The QUINT DC UPS is an intelligent modular solution that provides critical system-backup voltage to supply loads in the event of mains failure and indicates the operating and battery state. The battery management system (BMS) with IQ technology and a powerful battery charger ensures power reliability within a control system. Device variants are each available with industrial Ethernet network interfaces (EtherNet/IPTM, PROFINET, EtherCAT®) and USB or simply status contacts only. Networking enables the system to be monitored, configured, or shut down in a safe manner from any location.
Features
  • IQ Technology with an Advanced Battery Management System (BMS)
  • Integrated Industrial Ethernet Network Protocols
  • Logix Designer, TIA Portal, and TwinCAT3 Software Platforms
  • Battery Start Function
  • Battery Charging Circuit
  • SFB Technology Trips Standard Thermal-Magnetic Circuit Breakers to Prevent DC Bus Failure
  • Dynamic Power Boost Capability of Up to 200% for 5 Seconds
  • Static Power Boost Level of Up to 125%
  • Built-In Ethernet Switch to Simplify Network Layout
Applications
  • Process
  • Oil and Gas
  • Water Treatment
  • Pharmaceutical
  • Food and Beverage
  • Telecommunications
  • Power Generation
  • Machine Building
Resources

PDF QUINT DC UPS At A Glance

PDF QUINT DC UPS FAQs

View All QUINT DC UPS >>