Phoenix Contact 2867199
Antenna, Omnidirectional, 900MHz, 7dBi, IP65, N-Female, Mnting Bracket/Mast Clip
Mfr. Part #: 2867199 / RS Stock #: 70208383
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$498.67594
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Antennas
Actuation
Manual
Alternate Mfr Part Number
RAD-ISM-900-ANT-OMNI-5
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
Family Name
Radioline Family
For Use With
Antennas
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Material
V2A (Mast clip)
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
Wall Mount ; Mast
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Antennas
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
Radioline Series
Supply Voltage
24 VDC
Termination
Screw
Type
Antennas
UPC Code
4017918931681
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG
Overview
Phoenix Contact Radioline Family of Series — Wireless I/O System Communication | Quick, Easy, and Reliable:
Radioline is the wireless system for extended systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel – without any programming. Thanks to Trusted Wireless 2.0 technology, Radioline is the ideal choice for reliable use in industrial environments. The Wireless-MUX can be installed very quickly: simply connect, switch on, and you have a working wireless path. The system transmits 16 digital and 2 analog signals bidirectionally. This means that it can therefore replace a 40-wire signal cable.
Trusted Wireless I/O is an impressive solution for secure I/O communication even in environments subject to high levels of interference. Specifically developed for harsh conditions, this technology offers numerous properties to ensure your network communication. ***The 900 MHz wireless modules are approved exclusively for the US market.
System Feature Highlights:
Easy startup of wireless systems – by simply turning the thumbwheel, without any programming
High degree of reliability, thanks to new Trusted Wireless 2.0 technology, AES encryption, frequency hopping method, and coexistence management
Supported frequency bands: 868 GHz, 900 MHz, and 2.4 MHz
Range of up to 32 kilometers, thanks to adjustable data rate
Flexible network configuration: Radioline supports both point-to-point connections and complex mesh networks with up to 250 nodes
Save on devices: transmit I/O signals or serial data using a single device, thanks to the integrated RS-232/RS-485 interface
Can be extended with up to 32 I/O modules – thanks to DIN rail connector and hot swap-capable design
Range of up to 200 m with omnidirectional antennas, up to 400 m with directional antennas with a clear line of sight
Flexible communication, thanks to additional functions for the integration of non-HART data
Current Bluetooth 4.0 technology
Good diagnostic options, thanks to integrated status LEDs
I/O - data mode:
Radioline enables easy I/O signal distribution throughout the network and the creation of various network structures (as delivered). I/O mapping simplifies signal distribution significantly in large systems.
Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules – without the need for any programming.
Serial - data mode:
Radioline can be used to network multiple controllers or serial I/O devices quickly and easily using wireless technology. In this way, serial RS-232/RS-485 cables can be replaced.
One Device – A Wide Range of Applications:
Wireless Multiplexer: Distribute I/O signals in an RS-485 network with up to 99 Radioline stations over existing 2-wire cables. I/O mapping simplifies signal distribution significantly in large systems. Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules – without the need for any programming.
Intermedia Communication: A Radioline wireless system on an existing master can be expanded to include new RS-485 stations. The wireless and RS-485 modules form a combined system with up to 99 Radioline stations. I/O mapping significantly simplifies intermedia signal distribution in large systems. Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules, without the need for any programming.
Intermedia Communication: Operates on any Modbus/RTU master. Modularly expandable with up to 32 I/O modules per RS-485 station.
Alternative Transmission Media: To increase the range, you can of course replace the RS-485 line with alternative transmission media. A wide range of converters is available for fiber-optic cables, SHDSL, wireless, and Ethernet technology.
Radioline is the wireless system for extended systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel – without any programming. Thanks to Trusted Wireless 2.0 technology, Radioline is the ideal choice for reliable use in industrial environments. The Wireless-MUX can be installed very quickly: simply connect, switch on, and you have a working wireless path. The system transmits 16 digital and 2 analog signals bidirectionally. This means that it can therefore replace a 40-wire signal cable.
Trusted Wireless I/O is an impressive solution for secure I/O communication even in environments subject to high levels of interference. Specifically developed for harsh conditions, this technology offers numerous properties to ensure your network communication. ***The 900 MHz wireless modules are approved exclusively for the US market.
System Feature Highlights:
I/O - data mode:
Serial - data mode:
One Device – A Wide Range of Applications: