American Electrical, Inc. TS3575SL1
DIN Rail,TS 35x7.5,Slotted,3.28 (1M) Length,Zinc Plated Steel,White,No Markings
Mfr. Part #: TS3575SL1 / RS Stock #: 70037692
Price
Qty.
Standard Price
1
$4.00656
10
$3.84803
25
$3.76156
50
$3.67508
100
$3.60302
250
$3.51655
500
$3.44449
Additional Inventory
Can ship in 10 days:
8820
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE
Body Plating
Zinc Chromate
Color
Silver
Dimensions
0.00 in W X 39.60 in L
Material
Steel
Overview
DIN Rail
Steel design
Industry standard Materials
Zinc chromate plating
CE approved
2 meter length
6 types available
Standard packs of 20
No Markings on Rail