Amphenol Industrial H4CMC6DM

Image may be a representation.
See specs for product details.
Solar Connector; Male; HeliosH4; 10AWG; Cable gland; machined
Manufacturer #: H4CMC6DM
Allied Stock #: 70332510

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (CAD) & Availability
Standard Pricing
$3.081 (Each)
1 $3.081
10 $2.766
25 $2.408
100 $2.207
Availability

10791 can ship immediately.

12000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Helios H4 Series
Termination : Crimp
Type : Cable Plug
Wire Size : 10
Primary Type : Solar

Overview

Amphenol® Industrial can help you power the planet with the sun. The Helios H4 connector is just one of the solar connector solutions Amphenol® Industrial has to offer.

H4 Features:

  • UL, TUV, and CSA Approved
  • Fully Intermateable with Industry Standard
  • Meets All New NEC 2008 Requirements
  • Quick and Easy Secure Snap Lock Mating
  • Simple Unlocking Tool Meets NEC Requirements
  • Long-Term UV and Ozone Resistance
  • Highest Current Rating In Industry
  • RoHS Compliant
  • Complete Cable Assemblies Available
  • Low Contact Resistance Means Low Loss
  • Ready for Field Assembly

  • Product Added to Cart
    Amphenol Industrial
    Solar Connector; Male; HeliosH4; 10AWG; Cable gland; machined
    Allied Stock #: 70332510
    Mfr's Part #: H4CMC6DM
    $3.081 Each
    Quantity added: